345-034-558-507

Heilind Number:EDA345-034-558-507
Manufacturer:EDAC
Manufacturer Number:345-034-558-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-558-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-558-507

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Featuring a sleek design in a vibrant green hue, it boasts an amperage of 3A for efficient power transmission. The housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and 34 positions, it offers ample connectivity options. The copper alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Designed for right-angle mounting, it is versatile and space-saving. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in electronics and technology. Upgrade your connectivity solution with this essential component.