345-034-558-508

Heilind Number:EDA345-034-558-508
Manufacturer:EDAC
Manufacturer Number:345-034-558-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-558-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-558-508

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating environments. With two rows and 34 positions, it offers ample connectivity options while its right-angle mount orientation allows for space-saving installation. The copper alloy contact material guarantees efficient signal transmission, while the 3A amperage and -40 to 105°C operating temperature range make it suitable for a wide range of applications. Whether you're designing a new project or upgrading existing systems, this connector is a must-have for ensuring optimal performance and connectivity.