345-034-558-512

Heilind Number:EDA345-034-558-512
Manufacturer:EDAC
Manufacturer Number:345-034-558-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-558-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-558-512

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it boasts a right-angle mount orientation, ideal for maximizing space efficiency on your PCB. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in demanding environments. With two rows and 34 positions, it offers ample connectivity options for your projects. Crafted with copper alloy contacts, it guarantees secure and efficient data transfer. The green color adds a touch of visual appeal, while the compact design, with a pitch of .1 inch and row spacing of .2 inch, allows for precise assembly. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a versatile solution for various applications in electronics and beyond. Upgrade your system's connectivity with this essential component.