345-034-558-558

Heilind Number:EDA345-034-558-558
Manufacturer:EDAC
Manufacturer Number:345-034-558-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-558-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-558-558

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, ensuring reliable power transmission. With two rows and 34 positions, it offers ample space for secure board-to-board connections. The right-angle mount orientation and .1-inch pitch make it versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal performance even in harsh environments. Upgrade your setup with this essential component for seamless and efficient electronic connections.