345-034-558-578

Heilind Number:EDA345-034-558-578
Manufacturer:EDAC
Manufacturer Number:345-034-558-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-558-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-558-578

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, designed for seamless integration in electronic systems. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures both reliability and visual appeal. With two rows of copper alloy contacts, each spaced at a pitch of .1 inches and a row spacing of .2 inches, it offers a total of 34 positions for versatile connections. The right-angle mount orientation allows for efficient PCB assembly, while its wide operating temperature range of -40 to 105°C ensures suitability for various environments. Ideal for use in a range of applications, this connector is a valuable addition to any project requiring secure and efficient board-to-board connections.