345-034-558-602

Heilind Number:EDA345-034-558-602
Manufacturer:EDAC
Manufacturer Number:345-034-558-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-558-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-558-602

Detailed Description

Enhance your electrical connections with this high-performance Board To Board PCB Connector. Designed for seamless integration onto your circuit board, this connector features 34 positions with a durable copper alloy contact material, ensuring reliable conductivity. Its right-angle mount orientation and 0.1-inch pitch allow for efficient PCB connections, while the UL 94V-0 Thermoplastic Polyester housing material guarantees exceptional safety and durability. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications, making it a versatile and essential component for any electronic setup. Elevate your connectivity with this top-of-the-line Board To Board PCB Connector.