345-034-558-603

Heilind Number:EDA345-034-558-603
Manufacturer:EDAC
Manufacturer Number:345-034-558-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-558-603

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Featuring 34 positions and a single row design, it offers seamless integration for your electronic components. The right angle mount orientation allows for flexible installation, while the durable UL 94V-0 Thermoplastic Polyester housing ensures reliability. Each contact is made of Copper Alloy for optimal conductivity, with a pitch of .1 in and row spacing of .2 in. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.