345-034-558-608

Heilind Number:EDA345-034-558-608
Manufacturer:EDAC
Manufacturer Number:345-034-558-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-558-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-558-608

Detailed Description

Enhance your PCB connectivity with this 34-position right angle board-to-board connector. Featuring a durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it ensures reliable performance even in harsh environments. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure mating. Operating in a wide temperature range from -40 to 105 °C, this connector is suitable for various applications. Upgrade your setup with this high-quality component for seamless data transfer and signal integrity.