345-034-558-612

Heilind Number:EDA345-034-558-612
Manufacturer:EDAC
Manufacturer Number:345-034-558-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-558-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-558-612

Detailed Description

Enhance connectivity within your electronic devices with this versatile board-to-board PCB connector. Crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, it ensures durable and safe performance. Featuring a single row with a pitch of .1 inches and 34 positions, it offers ample space for seamless connections. The copper alloy contact material guarantees efficient signal transmission, while the right-angle mount orientation facilitates easy installation. With an operating temperature range of -40 to 105 °C, it's suitable for a wide range of environments. Perfect for both professional and DIY projects, this connector is a must-have for any electronics enthusiast.