345-034-558-658

Heilind Number:EDA345-034-558-658
Manufacturer:EDAC
Manufacturer Number:345-034-558-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-558-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-558-658

Detailed Description

Enhance your PCB connections with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, it features 34 positions with a single row layout, ensuring efficient and reliable signal transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety, even in demanding environments. With a pitch of .1 inch and row spacing of .2 inches, precise connectivity is assured. The copper alloy contact material ensures optimal conductivity, while the right angle mount orientation offers versatility in installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Elevate your connectivity solutions with this essential component.