345-034-558-688

Heilind Number:EDA345-034-558-688
Manufacturer:EDAC
Manufacturer Number:345-034-558-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-558-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-558-688

Detailed Description

Enhance your PCB connectivity with our 34-position right angle board-to-board connector. Designed for seamless integration, this connector features a sturdy UL 94V-0 thermoplastic polyester housing and high-performance copper alloy contacts, ensuring reliable power delivery with an amperage of 3A. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure connections. Operating smoothly in a wide temperature range from -40 to 105°C, it is ideal for various industrial applications. Elevate your circuit board assembly with this essential component.