345-034-558-803

Heilind Number:EDA345-034-558-803
Manufacturer:EDAC
Manufacturer Number:345-034-558-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-558-803

Detailed Description

Enhance your PCB connections with this high-quality board-to-board connector, designed for seamless integration in electronic devices. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color, it offers not just visual appeal but also robust protection. With two rows of precisely spaced copper alloy contacts, each pitch and row spacing at .1 and .2 inches respectively, it ensures reliable and efficient signal transmission. The right-angle mount orientation allows for space-saving installation, perfect for compact designs. With 34 positions, this connector provides ample connectivity options. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees performance even in harsh environments. Upgrade your connectivity solutions with this essential component.