345-034-558-807

Heilind Number:EDA345-034-558-807
Manufacturer:EDAC
Manufacturer Number:345-034-558-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-558-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-558-807

Detailed Description

Enhance your PCB connections with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. Its two rows with a .1-inch pitch and .2-inch row spacing accommodate 34 positions, guaranteeing efficient and secure connections. The copper alloy contact material guarantees optimal conductivity, while the right-angle mount orientation offers flexibility in installation. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for demanding applications. Upgrade your connectivity with this essential component.