345-034-558-808

Heilind Number:EDA345-034-558-808
Manufacturer:EDAC
Manufacturer Number:345-034-558-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-558-808

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Featuring a vibrant Green color, it boasts a robust UL 94V-0 Thermoplastic Polyester housing that ensures durability and safety. With two rows and 34 positions, it provides ample space for seamless board-to-board connections. The Copper Alloy contact material guarantees reliable and efficient performance, while the .1-inch pitch and .2-inch row spacing allow for precise assembly. Designed for right-angle mount orientation, it offers versatility in installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Upgrade your PCB connectivity with this essential component.