345-034-558-878

Heilind Number:EDA345-034-558-878
Manufacturer:EDAC
Manufacturer Number:345-034-558-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-558-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-558-878

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 34 positions across two rows, ensuring efficient signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees long-lasting durability and reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for seamless board-to-board connections. The right-angle mount orientation allows for space-saving installation, while the wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Upgrade your PCB assembly with this essential connector for impeccable connectivity.