345-034-558-888

Heilind Number:EDA345-034-558-888
Manufacturer:EDAC
Manufacturer Number:345-034-558-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-558-888
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-558-888

Detailed Description

Enhance connectivity on your PCB with our Board To Board PCB Connector. Designed for optimal performance, this connector features 34 positions spread across two rows, with a pitch of .1 inches and row spacing of .2 inches. The housing is made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Crafted with copper alloy contacts, it guarantees reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Its right-angle mount orientation offers flexibility in installation. Elevate your PCB assembly with this high-quality connector.