345-034-559-101

Heilind Number:EDA345-034-559-101
Manufacturer:EDAC
Manufacturer Number:345-034-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-559-101

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector, a reliable solution designed for seamless integration. Featuring 34 positions in a single row with a pitch of .1 inches, this connector ensures efficient data transfer between your boards. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees long-lasting performance even in harsh environments. With a right-angle mount orientation and compact design, it facilitates easy installation and space-saving on your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your electronics with this essential component for robust and secure connections.