345-034-559-102

Heilind Number:EDA345-034-559-102
Manufacturer:EDAC
Manufacturer Number:345-034-559-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-559-102

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 34 positions with a single row layout, ensuring efficient signal transmission. The durable housing, made from UL 94V-0 Thermoplastic Polyester, guarantees reliability in various environmental conditions, with an operating temperature range of -40 to 105 °C. Crafted with precision, the contact material is Copper Alloy, optimizing conductivity. Its right-angle mount orientation offers flexibility in installation, while a pitch of .1 inches and row spacing of .2 inches provide stable and secure connections. Ideal for professional applications, this connector is a must-have for any PCB assembly project. Upgrade your connectivity with this essential component.