345-034-559-103

Heilind Number:EDA345-034-559-103
Manufacturer:EDAC
Manufacturer Number:345-034-559-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-559-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-559-103

Detailed Description

Enhance your electronic connections with this efficient Board To Board PCB Connector. Featuring a single row design with 34 positions, it ensures seamless data transmission. The right-angle mount orientation offers versatility in installation, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting performance. With a pitch of .1 inch and row spacing of .2 inch, precise connectivity is achieved. Crafted with copper alloy contacts and operating at a temperature range of -40 to 105°C, reliability is paramount. Elevate your PCB assembly with this essential component.