345-034-559-104

Heilind Number:EDA345-034-559-104
Manufacturer:EDAC
Manufacturer Number:345-034-559-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-559-104

Detailed Description

Enhance your circuit connectivity with our 34-position board-to-board PCB connector, designed for seamless integration in your electronic setups. Featuring a durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, this connector ensures reliable performance in demanding environments. With a low 3A amperage and a .1-inch pitch, it offers efficient power transmission while maintaining signal integrity. The right-angle mount orientation facilitates easy PCB assembly, while the wide operating temperature range of -40 to 105 °C ensures versatility in various applications. Trust in the quality and precision of this connector to optimize your electronic connections.