345-034-559-107

Heilind Number:EDA345-034-559-107
Manufacturer:EDAC
Manufacturer Number:345-034-559-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-559-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-559-107

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row layout with 34 positions, ensuring optimal connectivity for your electronic components. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. Made with precision, the contact material is Copper Alloy, offering reliable conductivity. With a pitch of .1 in and row spacing of .2 in, this connector allows for precise alignment on your circuit board. Its right-angle mount orientation further facilitates easy installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Elevate your PCB design with this essential component.