345-034-559-112

Heilind Number:EDA345-034-559-112
Manufacturer:EDAC
Manufacturer Number:345-034-559-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-559-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-559-112

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Connector. Designed for seamless integration, its right angle mount orientation offers optimal space-saving capabilities. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates precise and efficient connections. Featuring 34 positions in a single row, it caters to diverse PCB configurations. Operating smoothly in temperature ranges from -40 to 105°C, it's suitable for various environments. Upgrade your electronic assemblies with this essential component, perfect for demanding applications in industries like telecommunications, automotive, and more.