345-034-559-158

Heilind Number:EDA345-034-559-158
Manufacturer:EDAC
Manufacturer Number:345-034-559-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-559-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-559-158

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector features 34 positions with a single row layout, ensuring efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting performance, even in the most demanding environments. Crafted with precision, the contact material is made of high-quality Copper Alloy, providing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment and easy installation. Its right-angle mount orientation further enhances flexibility in PCB design. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a reliable solution for various electronic applications. Elevate your connectivity experience with this essential component.