345-034-559-178

Heilind Number:EDA345-034-559-178
Manufacturer:EDAC
Manufacturer Number:345-034-559-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-559-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-559-178

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Featuring 34 positions in a single row, it offers seamless integration for streamlined circuitry. Crafted with durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it ensures reliable power transmission at an amperage of 3 A. The right-angle mount orientation allows for efficient PCB assembly, while the 0.1-inch pitch and 0.2-inch row spacing facilitate precise connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance even in harsh environments. Upgrade your electronic designs with this essential connector for enhanced functionality and connectivity.