345-034-559-188

Heilind Number:EDA345-034-559-188
Manufacturer:EDAC
Manufacturer Number:345-034-559-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-559-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-559-188

Detailed Description

Enhance your PCB connectivity with our innovative Board to Board Card Edge Connector in vibrant Green. Engineered for optimal performance, this connector features a single row design with 34 positions, ideal for seamless integration in your electronic projects. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contacts guarantee reliable conductivity. With a pitch of .1 inches and a row spacing of .2 inches, this connector offers easy installation and efficient signal transfer. Its right-angle mount orientation provides flexibility in design, while the wide operating temperature range of -40 to 105°C ensures suitability for various environments. Upgrade your PCB assembly with this high-quality connector, perfect for applications in telecommunications, automotive, and more.