345-034-559-201

Heilind Number:EDA345-034-559-201
Manufacturer:EDAC
Manufacturer Number:345-034-559-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-559-201

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Featuring a sleek green design and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in any application. With a 2-row configuration and 34 positions, it offers ample connectivity options. The copper alloy contacts guarantee efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Designed for right-angle mounting, it fits seamlessly into your setup. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Elevate your PCB design with this essential component.