345-034-559-202

Heilind Number:EDA345-034-559-202
Manufacturer:EDAC
Manufacturer Number:345-034-559-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-559-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-559-202

Detailed Description

Enhance your PCB connectivity with our versatile 34-position Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features a compact right-angle mount orientation, perfect for optimizing space on your circuit board. Its durable UL 94V-0 Thermoplastic Polyester housing, paired with high-quality Copper Alloy contacts, ensures reliable performance in even the most demanding environments. With a low-profile .1 inch pitch and .2 inch row spacing, it's ideal for applications requiring efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for industrial and commercial projects. Upgrade your connectivity solutions with this essential component.