345-034-559-203

Heilind Number:EDA345-034-559-203
Manufacturer:EDAC
Manufacturer Number:345-034-559-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-559-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-559-203

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector, designed for efficient and reliable board-to-board connectivity. Featuring a vibrant green color, it adds a touch of visual appeal to your setup. The UL 94V-0 Thermoplastic Polyester housing ensures a durable and safe construction, meeting industry standards for performance. With two rows of 34 positions each, it offers ample space for multiple connections. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Its right-angle mount orientation enables easy installation in tight spaces, making it ideal for various electronic applications. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your connectivity needs.