345-034-559-204

Heilind Number:EDA345-034-559-204
Manufacturer:EDAC
Manufacturer Number:345-034-559-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-559-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-559-204

Detailed Description

Enhance your PCB connectivity with this efficient and durable Board To Board PCB Connector. Designed for seamless integration, it features 34 positions spread across 2 rows, ensuring optimal performance. The green housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees both safety and longevity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Each contact is made of high-quality Copper Alloy, further enhancing conductivity. Its right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C ensures reliability in any environment. Upgrade your electronic assemblies with this essential connector, a must-have in any professional or DIY project.