345-034-559-258

Heilind Number:EDA345-034-559-258
Manufacturer:EDAC
Manufacturer Number:345-034-559-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-559-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-559-258

Detailed Description

Enhance your electronic connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With two rows of copper alloy contacts and a total of 34 positions, it ensures reliable power transmission at an amperage of 3A. The right-angle mount orientation offers versatility in installation, while the .1-inch pitch and .2-inch row spacing provide efficient PCB connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry. Upgrade your setup today with this essential component.