345-034-559-288

Heilind Number:EDA345-034-559-288
Manufacturer:EDAC
Manufacturer Number:345-034-559-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-559-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-559-288

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts 34 positions across two rows, ensuring efficient signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it guarantees durability and reliable performance. With a pitch of .1 inches and a row spacing of .2 inches, it offers precision in alignment. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for diverse industrial applications. Its right-angle mount orientation further enhances versatility. Upgrade your setup with this high-quality connector for optimal functionality in your electronic projects.