345-034-559-402

Heilind Number:EDA345-034-559-402
Manufacturer:EDAC
Manufacturer Number:345-034-559-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-559-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-559-402

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 34 positions in a single row with a .1-inch pitch, ensuring efficient data transmission. The right-angle mount orientation allows for versatile installation, while the durable UL 94V-0 Thermoplastic Polyester housing ensures long-lasting performance, even in challenging environments. With copper alloy contacts and an operating temperature range of -40 to 105°C, this connector guarantees reliable conductivity and durability. Upgrade your PCB connections with this essential component, perfect for a wide range of electronic applications.