345-034-559-403

Heilind Number:EDA345-034-559-403
Manufacturer:EDAC
Manufacturer Number:345-034-559-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-559-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-559-403

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration into your PCB assembly, this connector features a single row layout with 34 positions for efficient signal transmission. The right angle mount orientation ensures space-saving installation, while the rugged UL 94V-0 Thermoplastic Polyester housing guarantees durability in any environment. With a contact material of Copper Alloy, you can count on reliable conductivity, even under high amperage loads of up to 3A. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various electronic applications. Trust in its quality construction to elevate the performance of your devices.