345-034-559-404

Heilind Number:EDA345-034-559-404
Manufacturer:EDAC
Manufacturer Number:345-034-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-559-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-559-404

Detailed Description

Enhance connectivity in your electronic designs with our high-performance Board to Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek Green hue, this connector ensures reliable power delivery with an amperage of 3A. Its Copper Alloy contact material guarantees secure and efficient data transmission across 34 positions, with a pitch of .1 inches for seamless integration. Designed for optimal space utilization, the right-angle mount orientation and single-row configuration offer versatile installation possibilities. With a wide operating temperature range of -40 to 105°C, this connector is ideal for various industrial applications, providing durability and performance in even the harshest environments. Elevate your PCB connectivity with this essential component.