345-034-559-408

Heilind Number:EDA345-034-559-408
Manufacturer:EDAC
Manufacturer Number:345-034-559-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-559-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-559-408

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board to Board Card Edge Connector. Featuring 34 positions with a single row layout, it offers seamless integration for efficient data transmission. The right-angle mount orientation ensures space-saving installation, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees secure and stable connections. Crafted with copper alloy contacts, it provides reliable conductivity while withstanding harsh operating conditions, with an impressive amperage of 3A. With a pitch of .1 inch and row spacing of .2 inch, this connector is perfect for intricate PCB designs. Operable in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Trust in this premium quality connector for superior performance in your electronic projects.