345-034-559-412

Heilind Number:EDA345-034-559-412
Manufacturer:EDAC
Manufacturer Number:345-034-559-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-559-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-559-412

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector, designed for seamless integration on your circuit board. Featuring 34 positions in a single row with a .1-inch pitch, this connector ensures precise and secure mating. Its durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliable conductivity, even in demanding environments. The right-angle mount orientation offers flexibility in PCB layout, while the -40 to 105°C operating temperature range ensures optimal performance in varied conditions. Elevate your connectivity solutions with this essential component.