345-034-559-478

Heilind Number:EDA345-034-559-478
Manufacturer:EDAC
Manufacturer Number:345-034-559-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-559-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-559-478

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector boasts 34 positions and a .1-inch pitch, ensuring secure and efficient data transmission. Crafted with precision, it features copper alloy contacts and a durable UL 94V-0 thermoplastic polyester housing, guaranteeing reliability in any application. With a right-angle mount orientation and operating temperature range of -40 to 105°C, it offers versatility and resilience in diverse environments. Elevate your electronic designs with this essential component, a true industry standard in seamless PCB connectivity.