345-034-559-488

Heilind Number:EDA345-034-559-488
Manufacturer:EDAC
Manufacturer Number:345-034-559-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-559-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-559-488

Detailed Description

Enhance your PCB connectivity with this high-performance 34-position board-to-board connector. Designed for seamless integration, it features a durable UL 94V-0 thermoplastic polyester housing and copper alloy contact material, ensuring reliable signal transmission. The right-angle mount orientation allows for space-efficient installation, while a pitch of .1 inch and row spacing of .2 inch offer precise alignment. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Elevate your electronic projects with this essential component.