345-034-559-502

Heilind Number:EDA345-034-559-502
Manufacturer:EDAC
Manufacturer Number:345-034-559-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-559-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-559-502

Detailed Description

Enhance your PCB connectivity with our Green Board To Board Card Edge Connector, designed for seamless integration into your electronic assemblies. With a compact form factor and a right angle mount orientation, it offers efficient space utilization while ensuring secure connections. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, even in high-temperature environments. Featuring two rows of Copper Alloy contacts with a pitch of .1 inch and a row spacing of .2 inch, it provides reliable signal transmission across 34 positions. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable solution for your electronic projects. Upgrade your connectivity game with this essential component.