345-034-559-503

Heilind Number:EDA345-034-559-503
Manufacturer:EDAC
Manufacturer Number:345-034-559-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-559-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-559-503

Detailed Description

Enhance your circuit board connectivity with this high-performing Board-to-Board PCB Connector. Boasting a vibrant green color, this connector features two rows for efficient signal transmission. With a contact material of durable copper alloy and a housing made of UL 94V-0 thermoplastic polyester, it ensures reliable and safe operation. The 34 positions allow for versatile connections, while the right-angle mount orientation offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various environments. Trust in this connector for seamless and durable inter-board connections.