345-034-559-504

Heilind Number:EDA345-034-559-504
Manufacturer:EDAC
Manufacturer Number:345-034-559-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-559-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-559-504

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in a vibrant Green hue. Designed for seamless integration, it features two rows with a total of 34 positions, ensuring efficient data transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees long-lasting reliability. With a compact .1-inch pitch and .2-inch row spacing, it offers precise alignment on your circuit board. The right-angle mount orientation adds versatility to your design, while its wide operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Trust in this connector for seamless and secure connections in your electronic projects.