345-034-559-507

Heilind Number:EDA345-034-559-507
Manufacturer:EDAC
Manufacturer Number:345-034-559-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-559-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-559-507

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for reliability and efficiency, this connector features two rows of 34 positions each, allowing for seamless data transfer. The UL 94V-0 Thermoplastic Polyester housing material ensures durability and safety in any application. With a right-angle mount orientation and a pitch of .1 inches, it offers versatility in installation. The copper alloy contact material guarantees excellent conductivity, while the operating temperature range of -40 to 105 °C ensures optimal performance even in harsh environments. Upgrade your electronic systems with this green-colored connector, perfect for a wide range of industrial and commercial applications.