345-034-559-558

Heilind Number:EDA345-034-559-558
Manufacturer:EDAC
Manufacturer Number:345-034-559-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-559-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-559-558

Detailed Description

Enhance your PCB connectivity with our high-performance Board-to-Board Card Edge Connector in vibrant green. Designed for seamless integration, this two-row connector boasts 34 positions with a pitch of .1 inches, ensuring optimal signal transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliability in various environments. Its right-angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105°C ensures dependable performance. Elevate your electronic projects with this essential component, perfect for various applications in the industrial, automotive, and consumer electronics sectors.