345-034-559-578

Heilind Number:EDA345-034-559-578
Manufacturer:EDAC
Manufacturer Number:345-034-559-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-559-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-559-578

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Designed for optimal efficiency, it features a durable UL 94V-0 thermoplastic polyester housing in a vibrant green hue. With two rows of 34 copper alloy contacts, each boasting a pitch of .1 inch and a row spacing of .2 inch, this connector ensures secure and precise interconnection. Its right-angled mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105°C guarantees reliable performance in diverse environments. Perfect for a variety of applications, from industrial machinery to consumer electronics, this connector is a must-have component for seamless PCB connections. Upgrade your connectivity game with this essential connector.