345-034-559-588

Heilind Number:EDA345-034-559-588
Manufacturer:EDAC
Manufacturer Number:345-034-559-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-559-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-559-588

Detailed Description

Upgrade your electronic connections with this high-performing Board To Board PCB Connector. Designed for seamless integration into your PCB setup, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in even the most demanding environments. With a compact design featuring two rows and 34 positions, it offers ample connectivity options while saving valuable board space. The Copper Alloy contacts provide excellent conductivity, guaranteeing optimal signal transmission. The right-angle mount orientation allows for convenient installation, while the .1-inch pitch and .2-inch row spacing ensure compatibility with standard PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your system with this essential connectivity solution.