345-034-559-602

Heilind Number:EDA345-034-559-602
Manufacturer:EDAC
Manufacturer Number:345-034-559-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-559-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-559-602

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector in a vibrant green hue. Engineered for efficiency, it boasts a contact material of durable Copper Alloy and a robust housing made of UL 94V-0 Thermoplastic Polyester. With 34 positions and a pitch of .1 inch, it offers seamless integration for your electronic components. The right angle mount orientation and single row design ensure convenient installation, while the wide operating temperature range of -40 to 105°C guarantees reliable functionality in various environments. Elevate your circuit board assemblies with this essential connector, a must-have in any electronic setup.