345-034-559-603

Heilind Number:EDA345-034-559-603
Manufacturer:EDAC
Manufacturer Number:345-034-559-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-559-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-559-603

Detailed Description

Enhance your circuit board connections with our 34-position right angle board-to-board connector. Designed for optimum performance, this connector features a durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, ensuring reliable power delivery at an amperage of 3A. With a compact pitch of .1 inch and row spacing of .2 inch, it offers seamless integration on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees stability even in harsh environments. Upgrade your connectivity solutions with this premium green connector, perfect for various industrial applications.