345-034-559-604

Heilind Number:EDA345-034-559-604
Manufacturer:EDAC
Manufacturer Number:345-034-559-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-559-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-559-604

Detailed Description

Elevate your connectivity with our high-performance Board to Board PCB Connector in vibrant Green. Designed for seamless integration, this connector features 34 positions with a single row layout and a compact pitch of .1 inch. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in harsh environments with an operating temperature range of -40 to 105°C. Crafted from Copper Alloy, the contact material guarantees optimal conductivity. The right angle mount orientation and row spacing of .2 inch offer easy installation and efficient space utilization. Perfect for various electronic applications, this connector is a must-have for your PCB assembly needs.