345-034-559-607

Heilind Number:EDA345-034-559-607
Manufacturer:EDAC
Manufacturer Number:345-034-559-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-559-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-559-607

Detailed Description

Enhance your circuit board connections with our high-performance 34-position right-angle board-to-board PCB connector. Designed for seamless integration, this connector features a durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts for reliable conductivity. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Whether you're a hobbyist or a professional, this green-colored connector is a must-have for your electronics projects. Elevate your connectivity game with this essential component.