345-034-559-612

Heilind Number:EDA345-034-559-612
Manufacturer:EDAC
Manufacturer Number:345-034-559-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-559-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-559-612

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for seamless board-to-board integration. Featuring 34 positions in a single row, it offers ample connectivity options for your electronic components. The connector is crafted with durable UL 94V-0 Thermoplastic Polyester housing and robust Copper Alloy contacts, ensuring reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure mating. Its right-angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for diverse environmental conditions. Elevate your PCB assembly with this essential connector.